3M White Transfer Tape, Acrylic Backing, 50mm x 25 m
- RS Stock No.:
- 285-6301
- Distrelec Article No.:
- 304-28-956
- Mfr. Part No.:
- 7000111557
- Manufacturer:
- 3M
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 285-6301
- Distrelec Article No.:
- 304-28-956
- Mfr. Part No.:
- 7000111557
- Manufacturer:
- 3M
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Transfer Tape | |
| Backing Material | Acrylic | |
| Tape Type | Adhesive Tape | |
| Width | 50mm | |
| Length | 25m | |
| Thickness | 250μm | |
| Colour | White | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Transfer Tape | ||
Backing Material Acrylic | ||
Tape Type Adhesive Tape | ||
Width 50mm | ||
Length 25m | ||
Thickness 250μm | ||
Colour White | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
3M Transfer Tape, 50mm Width, 25m Length - 7000111557
This transfer tape is a pressure-sensitive adhesive product designed for precise adhesive transfer tasks in industrial environments. It is supplied as a narrow white roll intended for use where uniform adhesive application is required, and is suitable for integration into production and assembly processes in automation, electronics, electrical and mechanical settings.
Features and Benefits:
• Acrylic backing provides consistent adhesive support during application
• 0.25mm thickness enables low-profile adhesive transfer for films
• 50mm width allows controlled placement on narrow substrates
• 25 m length offers extended continuous run for production tasks
• White colour aids Visual alignment when positioning adhesive
• 0.25mm thickness enables low-profile adhesive transfer for films
• 50mm width allows controlled placement on narrow substrates
• 25 m length offers extended continuous run for production tasks
• White colour aids Visual alignment when positioning adhesive
Applications
• Suitable for transferring adhesive to vinyl graphics and decals
• Ideal for lamination steps in panel assembly operations
• Used with automated dispensing for small-batch production
• Can be used for attaching thin components in electronics assembly
• Used for temporary hold-downs during mechanical fitting processes
• Ideal for lamination steps in panel assembly operations
• Used with automated dispensing for small-batch production
• Can be used for attaching thin components in electronics assembly
• Used for temporary hold-downs during mechanical fitting processes
What backing material is used to ensure steady adhesive behaviour?
The tape uses an acrylic backing that stabilises the adhesive layer and supports even transfer across the roll.
How does the tapes colour assist during application?
The white finish improves contrast against many substrates, helping operators align adhesive placement visually.
What roll length is supplied for continuous workflow?
The roll is provided at 25 m to reduce interruptions in tasks requiring sustained adhesive application.
How thin is the adhesive carrier for fine-detail work?
The carrier thickness measures 0.25mm, making it suitable for low-profile applications such as thin film and vinyl transfer.
Related links
- 3M Yellow Transfer Tape 25mm x 25 m
- 3M 9191 White Double Sided Paper Tape 50mm x 25 m
- 3M 9195 Yellow Double Sided Paper Tape 50mm x 25 m
- 3M XT-8015 Yellow Transfer Tape Acrylic Backing, 50mm x 25m
- Hi-Bond HB360 White Double Sided Cloth Tape Cloth Backing, 50mm x 25 m
- Tesa 56172 White Double Sided Tape 30N/cm 50mm x 25 m
- Tesa 4939 White Double Sided Cloth Tape Cloth Backing, 50mm x 25 m
- Tesa 55731 White Floor Tape 30N/cm 50mm x 25 m