Tesa 64286 White Floor Marking Tape, 7.5N/cm 175N/cm, Polypropylene Backing
- RS Stock No.:
- 455-697
- Mfr. Part No.:
- 64620-00018-11
- Manufacturer:
- Tesa
Subtotal (1 unit)*
€7.10
(exc. VAT)
€8.73
(inc. VAT)
In Stock
- 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.10 |
*price indicative
- RS Stock No.:
- 455-697
- Mfr. Part No.:
- 64620-00018-11
- Manufacturer:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Tape Type | Floor Marking | |
| Product Type | Floor Marking Tape | |
| Backing Material | Polypropylene | |
| Thickness | 185μm | |
| Colour | White | |
| Adhesive Material | Synthetic Rubber | |
| Trade Name | 64286 | |
| Adhesion Strength | 7.5N/cm | |
| Tensile Strength | 175N/cm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Tape Type Floor Marking | ||
Product Type Floor Marking Tape | ||
Backing Material Polypropylene | ||
Thickness 185μm | ||
Colour White | ||
Adhesive Material Synthetic Rubber | ||
Trade Name 64286 | ||
Adhesion Strength 7.5N/cm | ||
Tensile Strength 175N/cm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Tesa Strapping tape is a tensilized polypropylene strapping tape with a hot melt adhesive system. It exhibits a good tensile strength with low elongation at the same time.
Used for palettizing and reinforcing
High peel adhesion
Related links
- Tesa 64620 White Double Sided Tape 30N/cm, Polypropylene Backing
- Tesa 55731 White Floor Tape 30N/cm 50mm x 25 m
- Tesa 55729 White Floor Tape 30N/cm 50mm x 10 m
- Tesa 64620 White Double Sided Tape Polypropylene Backing, 25mm x 25 m
- Tesa 64620 White Double Sided Tape Polypropylene Backing, 50mm x 50 m
- Tesa 56172 White Double Sided Tape 30N/cm 50mm x 25 m
- Tesa 56171 White Double Sided Tape 30N/cm 50mm x 10 m
- Tesa 56170 White Double Sided Tape 30N/cm 50mm x 10 m
