Tesa Original Next Gen 4965 Transparent Double Sided Tape, 10.3N/cm 20N/cm, PET Backing, 12mm x 50 m
- RS Stock No.:
- 646-953
- Mfr. Part No.:
- 04965-00176-00
- Manufacturer:
- Tesa
Subtotal (1 pack of 24 units)*
€453.81
(exc. VAT)
€558.19
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
- Plus 6 unit(s) shipping from 30 November 2026
- Plus 9 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €453.81 | €18.909 |
*price indicative
- RS Stock No.:
- 646-953
- Mfr. Part No.:
- 04965-00176-00
- Manufacturer:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Tape Type | Adhesive Tape | |
| Backing Material | PET | |
| Product Type | Double Sided Tape | |
| Width | 12mm | |
| Length | 50m | |
| Thickness | 205μm | |
| Colour | Transparent | |
| Adhesive Material | Biomass-Balanced Tackified Acrylic | |
| Adhesion Strength | 10.3N/cm | |
| Trade Name | Original Next Gen 4965 | |
| Tensile Strength | 20N/cm | |
| Maximum Operating Temperature | 200°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | ISO 10993-5, UL 969, UL, ISO 10993-10, DIN EN 45545-2 (2R1+HL3) | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Tape Type Adhesive Tape | ||
Backing Material PET | ||
Product Type Double Sided Tape | ||
Width 12mm | ||
Length 50m | ||
Thickness 205μm | ||
Colour Transparent | ||
Adhesive Material Biomass-Balanced Tackified Acrylic | ||
Adhesion Strength 10.3N/cm | ||
Trade Name Original Next Gen 4965 | ||
Tensile Strength 20N/cm | ||
Maximum Operating Temperature 200°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals ISO 10993-5, UL 969, UL, ISO 10993-10, DIN EN 45545-2 (2R1+HL3) | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Tesa 205μm double sided transparent PET film tape is an industrial mounting tape consisting of a PET backing and a tackified acrylic adhesive. Its adhesive technology is based on a patented and protected product formulation. Its unique performance is demonstrated through outstanding qualities such as versatility, durability, and safety. The double-sided industrial mounting tape is able to withstand numerous environmental factors such as humidity, UV light, and temperatures of up to 200°C for limited periods of time. The tackified acrylic adhesive offers excellent hold on various surfaces, high tack, and good shear strength.
Suitability for critical demands such as heavy stress and high temperatures
Reliable bond even on low surface energy surfaces
Immediate usability right after assembly
Low VOC
Related links
- Tesa Original Next Gen 4965 Transparent Double Sided Tape Polyethylene Terephthalate Backing, 12mm x
- Tesa Original Next Gen 4965 Transparent Double Sided Paper Tape Polyethylene Terephthalate Backing, 12mm
- Tesa Original Next Gen 4965 Transparent Double Sided Tape Polyethylene Terephthalate Backing, 25mm x
- Tesa Original Next Gen 4965 Transparent Double Sided Plastic Tape Polyethylene Terephthalate Backing,
- Tesa Original Next Gen 4965 Transparent Double Sided Tape Polyethylene Terephthalate Backing, 9mm x 50
- Tesa Original Next Gen 4965 Transparent Double Sided Tape Polyethylene Terephthalate Backing, 100mm x
- Tesa Original Next Gen 4965 Transparent Double Sided Tape Polyethylene Terephthalate Backing, 38mm x 50
- Tesa Original Next Gen 4965 Transparent Double Sided Tape Polyethylene Terephthalate Backing, 15mm x 50
