Tesa 4961 White Double Sided Tape, 7.7N/cm 90N/cm, Paper Backing, 15mm x 50 m
- RS Stock No.:
- 652-857
- Mfr. Part No.:
- 04961-00073-00
- Manufacturer:
- Tesa
Subtotal (1 unit)*
€80.27
(exc. VAT)
€98.73
(inc. VAT)
In Stock
- Plus 8 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €80.27 |
*price indicative
- RS Stock No.:
- 652-857
- Mfr. Part No.:
- 04961-00073-00
- Manufacturer:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Tape Type | Adhesive Tape | |
| Backing Material | Paper | |
| Product Type | Double Sided Tape | |
| Width | 15mm | |
| Length | 50m | |
| Thickness | 205μm | |
| Colour | White | |
| Adhesive Material | Natural Rubber | |
| Adhesion Strength | 7.7N/cm | |
| Trade Name | 4961 | |
| Tensile Strength | 90N/cm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Tape Type Adhesive Tape | ||
Backing Material Paper | ||
Product Type Double Sided Tape | ||
Width 15mm | ||
Length 50m | ||
Thickness 205μm | ||
Colour White | ||
Adhesive Material Natural Rubber | ||
Adhesion Strength 7.7N/cm | ||
Trade Name 4961 | ||
Tensile Strength 90N/cm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Tesa Double-sided tape features a natural rubber adhesive combined with a special paper backing for reliable performance. Its hard adhesive system offers good shear resistance while allowing clean removal without leaving adhesive residues. Ideal for applications requiring strong bonding with easy removability.
Chemical resistance
Humidity resistance
Flat paper backing material
Related links
- Tesa 4961 White Double Sided Tape Paper Backing, 15mm x 50 m
- Tesa 4961 White Double Sided Tape Paper Backing, 25mm x 50 m
- Tesa 4961 White Paper Backing, 19mm x 50 m
- 3M 9086 Translucent Double Sided Paper Tape Paper Backing, 15mm x 50 m
- Tesa 4964 White Double Sided Tape Fabric Backing, 12mm x 50 m
- Tesa 4964 White Double Sided Tape Fabric Backing, 15mm x 50 m
- Tesa 4976 Black Double Sided Tape Polyurethane Backing, 15mm x 50 m
- Tesa 64621 Transparent Double Sided Tape Polypropylene Backing, 15mm x 10 m
