Tesa 4961 White Double Sided Tape, 8N/cm 90N/cm, Paper Backing, 15mm x 50 m
- RS Stock No.:
- 665-053
- Mfr. Part No.:
- 04961-00077-00
- Manufacturer:
- Tesa
Subtotal (1 unit)*
€26.99
(exc. VAT)
€33.20
(inc. VAT)
Limited stock
- 48 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €26.99 |
*price indicative
- RS Stock No.:
- 665-053
- Mfr. Part No.:
- 04961-00077-00
- Manufacturer:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Double Sided Tape | |
| Backing Material | Paper | |
| Tape Type | Adhesive Tape | |
| Width | 15mm | |
| Length | 50m | |
| Thickness | 205μm | |
| Colour | White | |
| Adhesive Material | Rubber | |
| Trade Name | 4961 | |
| Adhesion Strength | 8N/cm | |
| Tensile Strength | 90N/cm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Double Sided Tape | ||
Backing Material Paper | ||
Tape Type Adhesive Tape | ||
Width 15mm | ||
Length 50m | ||
Thickness 205μm | ||
Colour White | ||
Adhesive Material Rubber | ||
Trade Name 4961 | ||
Adhesion Strength 8N/cm | ||
Tensile Strength 90N/cm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Tesa 4961 Tape consists of a natural rubber adhesive and special paper backing. The hard adhesive system provides good shear resistance and can also be removed without leaving adhesive residues.
Softener resistance
Static shear resistance at 40°
Related links
- Tesa 4961 White Double Sided Tape Paper Backing, 25mm x 50 m
- Tesa 4961 White Double Sided Tape Paper Backing, 15mm x 50 m
- Tesa 4961 White Paper Backing, 19mm x 50 m
- Tesa 4914 Translucent Double Sided Tape 8N/cm 15mm x 50 m
- 3M 9084 Beige Double Sided Paper Tape Paper Backing, 12mm x 50 m
- 3M 9084 Beige Double Sided Paper Tape Paper Backing, 25mm x 50 m
- 3M 9084 Beige Double Sided Paper Tape Paper Backing, 19mm x 50 m
- 3M 9084 Beige Double Sided Paper Tape Paper Backing, 50mm x 50 m
