Tesa 4976 Black Double Sided Tape, 12N/cm 45N/cm, Polyurethane Backing, 15mm x 50 m
- RS Stock No.:
- 665-061
- Mfr. Part No.:
- 04976-00082-00
- Manufacturer:
- Tesa
Subtotal (1 unit)*
€47.23
(exc. VAT)
€58.09
(inc. VAT)
Limited stock
- Plus 19 left, shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €47.23 |
*price indicative
- RS Stock No.:
- 665-061
- Mfr. Part No.:
- 04976-00082-00
- Manufacturer:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Double Sided Tape | |
| Tape Type | Adhesive Tape | |
| Backing Material | Polyurethane | |
| Width | 15mm | |
| Length | 50m | |
| Thickness | 540μm | |
| Colour | Black | |
| Adhesive Material | Tackified Acrylic | |
| Adhesion Strength | 12N/cm | |
| Trade Name | 4976 | |
| Tensile Strength | 45N/cm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Double Sided Tape | ||
Tape Type Adhesive Tape | ||
Backing Material Polyurethane | ||
Width 15mm | ||
Length 50m | ||
Thickness 540μm | ||
Colour Black | ||
Adhesive Material Tackified Acrylic | ||
Adhesion Strength 12N/cm | ||
Trade Name 4976 | ||
Tensile Strength 45N/cm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Tesa 4976 Tape is a high-performance double-sided tape featuring a conformable black open-cell polyurethane (PU) foam backing and a tackified acrylic adhesive. Designed to accommodate design tolerances, it effectively compensates for surface irregularities and different thermal expansions between materials.
Level out different thermal elongation of materials
Shock absorption and sealing function
High short term temperature resistance
Related links
- Tesa 4976 Black Double Sided Tape Polyurethane Backing, 9mm x 50 m
- Tesa 4976 Black Double Sided Tape Polyurethane Backing, 19mm x 50 m
- Tesa 4976 Black Double Sided Tape Polyurethane Backing, 12mm x 50 m
- Tesa 04976-00084-00 Black Double Sided Tape 12 N/cm 25mm x 50m
- Tesa 64621 Transparent Double Sided Tape Polypropylene Backing
- Tesa 64621 Transparent Double Sided Adhesive Tape Polypropylene Film Backing
- Tesa 64621 Transparent Double Sided Plastic Tape Polypropylene Backing, 50mm x 50 m
- Tesa 64621 Transparent Double Sided Adhesive Tape Polypropylene Backing, 12mm x 50 m
