Tesa 62936 Black, White Double Sided PE Foam Tape, 16N/cm 9N/cm, Polyethylene Foam Backing, 6mm x 25 m
- RS Stock No.:
- 777-871
- Mfr. Part No.:
- 62936-00019-00
- Manufacturer:
- Tesa
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 777-871
- Mfr. Part No.:
- 62936-00019-00
- Manufacturer:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Tape Type | Double Sided PE Foam | |
| Product Type | Double Sided PE Foam Tape | |
| Backing Material | Polyethylene Foam | |
| Width | 6mm | |
| Length | 25m | |
| Thickness | 1.6mm | |
| Colour | Black, White | |
| Adhesive Material | Tackified Acrylic | |
| Adhesion Strength | 16N/cm | |
| Trade Name | 62936 | |
| Tensile Strength | 9N/cm | |
| Maximum Operating Temperature | 80°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Tape Type Double Sided PE Foam | ||
Product Type Double Sided PE Foam Tape | ||
Backing Material Polyethylene Foam | ||
Width 6mm | ||
Length 25m | ||
Thickness 1.6mm | ||
Colour Black, White | ||
Adhesive Material Tackified Acrylic | ||
Adhesion Strength 16N/cm | ||
Trade Name 62936 | ||
Tensile Strength 9N/cm | ||
Maximum Operating Temperature 80°C | ||
Minimum Operating Temperature -40°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Related links
- Tesa 62936 White Double Sided PE Foam Tape 1.6 mm Thick
- Tesa 62936 White Double Sided PE Foam Tape 1.6 mm Thick
- Tesa PRO 66714 White Double Sided Tape 10N/cm 9mm x 5 m
- Tesa PRO 66952 White Double Sided Tape 10N/cm 19mm x 5 m
- Tesa 4952 White Double Sided Plastic Tape Polyethylene Foam Backing, 19mm x 5 m
- Tesa 4943 Translucent Double Sided Tape Non-Woven Backing, 50mm x 50 m
- Tesa 4943 Translucent Double Sided Tape Non-Woven Backing, 38mm x 50 m
- Tesa 51571 Translucent Double Sided Cloth Tape Non-Woven Backing, 38mm x 50 m
