Tesa 7066 Black Double Sided Tape, 54N/cm, Acrylic Foam Backing, 25mm x 18 m
- RS Stock No.:
- 664-987
- Mfr. Part No.:
- 07066-00012-24
- Manufacturer:
- Tesa
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 664-987
- Mfr. Part No.:
- 07066-00012-24
- Manufacturer:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Tape Type | Adhesive Tape | |
| Backing Material | Acrylic Foam | |
| Product Type | Double Sided Tape | |
| Width | 25mm | |
| Length | 18m | |
| Thickness | 1.5mm | |
| Colour | Black | |
| Adhesive Material | Tackified Acrylic | |
| Trade Name | 7066 | |
| Adhesion Strength | 54N/cm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Tape Type Adhesive Tape | ||
Backing Material Acrylic Foam | ||
Product Type Double Sided Tape | ||
Width 25mm | ||
Length 18m | ||
Thickness 1.5mm | ||
Colour Black | ||
Adhesive Material Tackified Acrylic | ||
Trade Name 7066 | ||
Adhesion Strength 54N/cm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Tesa ACXplus 7066 Tape is a black acrylic foam tape. It consists of a high-performance acrylic system and is primarily characterised by its bonding power, stress dissipation and its temperature and weather resistance. Due to its unique formulation it combines a very high adhesion level with a very good resistance against plasticiser migration. It is especially designed for the bonding of hard to bond-materials such as powder coatings or plastic materials.
High adhesion levels on hard to bond substrates
Resistance to plasticizer migration
Related links
- Tesa 7066 Black Double Sided Tape Acrylic Foam Backing, 12mm x 18 m
- Tesa 7065 Black Double Sided Tape Acrylic Foam Backing, 25mm x 25 m
- Tesa 7078 Black Foam Tape 40mm x 50 m
- Tesa 7065 Black Double Sided Tape Acrylic Foam Backing, 19mm x 25 m
- Tesa ACXplus 73311 Black Double Sided Tape Acrylic Foam Backing, 25mm x 25 m
- Tesa 7076 Black Tape Acrylic Foam Backing, 40mm x 18 m
- Tesa ACXplus 70730 Black Double Sided Tape 6mm x 10 m
- Tesa 7065 Black Double Sided Tape Acrylic Foam Backing, 12mm x 25 m
