Tesa 7076 Black Tape, 18N/cm, Acrylic Foam Backing, 40mm x 18 m
- RS Stock No.:
- 777-868
- Mfr. Part No.:
- 07076-00012-22
- Manufacturer:
- Tesa
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 777-868
- Mfr. Part No.:
- 07076-00012-22
- Manufacturer:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Backing Material | Acrylic Foam | |
| Product Type | Tape | |
| Tape Type | Double Sided | |
| Width | 40mm | |
| Length | 18m | |
| Thickness | 1.5mm | |
| Colour | Black | |
| Adhesive Material | Acrylic | |
| Adhesion Strength | 18N/cm | |
| Trade Name | 7076 | |
| Maximum Operating Temperature | 220°C | |
| Minimum Operating Temperature | 120°C | |
| Standards/Approvals | UL Standard 746C | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Backing Material Acrylic Foam | ||
Product Type Tape | ||
Tape Type Double Sided | ||
Width 40mm | ||
Length 18m | ||
Thickness 1.5mm | ||
Colour Black | ||
Adhesive Material Acrylic | ||
Adhesion Strength 18N/cm | ||
Trade Name 7076 | ||
Maximum Operating Temperature 220°C | ||
Minimum Operating Temperature 120°C | ||
Standards/Approvals UL Standard 746C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Related links
- Tesa 7065 Black Double Sided Tape Acrylic Foam Backing, 25mm x 25 m
- Tesa 7066 Black Double Sided Tape Acrylic Foam Backing, 12mm x 18 m
- Tesa 7066 Black Double Sided Tape Acrylic Foam Backing, 25mm x 18 m
- Tesa 7078 Black Foam Tape 40mm x 50 m
- Tesa ACXplus 7076 ACXplus 7076 Black Foam Tape 1.5 mm Thick
- Tesa 7065 Black Double Sided Tape Acrylic Foam Backing, 12mm x 25 m
- Tesa 7065 Black Double Sided Tape Acrylic Foam Backing, 19mm x 25 m
- Tesa ACXplus 7054 Transparent Double Sided Tape Acrylic Backing, 6mm x 25 m
