Tesa 62935 Black Double Sided Tape, 17N/cm 12N/cm, Polyethylene Backing, 19mm x 50 m
- RS Stock No.:
- 665-013
- Mfr. Part No.:
- 62935-00009-00
- Manufacturer:
- Tesa
Subtotal (1 unit)*
€29.71
(exc. VAT)
€36.54
(inc. VAT)
Limited stock
- 13 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €29.71 |
*price indicative
- RS Stock No.:
- 665-013
- Mfr. Part No.:
- 62935-00009-00
- Manufacturer:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Backing Material | Polyethylene | |
| Tape Type | Adhesive Tape | |
| Product Type | Double Sided Tape | |
| Width | 19mm | |
| Length | 50m | |
| Thickness | 1mm | |
| Colour | Black | |
| Adhesive Material | Tackified Acrylic | |
| Trade Name | 62935 | |
| Adhesion Strength | 17N/cm | |
| Tensile Strength | 12N/cm | |
| Standards/Approvals | ISO 10993-5, ISO 10993-10 | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Backing Material Polyethylene | ||
Tape Type Adhesive Tape | ||
Product Type Double Sided Tape | ||
Width 19mm | ||
Length 50m | ||
Thickness 1mm | ||
Colour Black | ||
Adhesive Material Tackified Acrylic | ||
Trade Name 62935 | ||
Adhesion Strength 17N/cm | ||
Tensile Strength 12N/cm | ||
Standards/Approvals ISO 10993-5, ISO 10993-10 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Tesa Double Sided Tape, 19mm Width, 50m Length - 62935-00009-00
This double-sided tape provides a Durable adhesive solution for joining and mounting tasks across industrial and medical contexts. It combines a tackified acrylic adhesive with a polyethylene backing to deliver strong bond performance and a robust substrate suited to applications requiring consistent adhesion and material compatibility. Standards referenced denote suitability for environments with biocompatibility considerations.
Features and Benefits:
• 17N/cm adhesion strength delivers firm attachment for demanding loads
• 12N/cm tensile capacity supports shear-resistant joints
• 1000μm thickness offers substantial gap-filling capability
• Tackified acrylic formulation improves initial grab and repositionability
• Polyethylene backing enhances conformability to irregular surfaces
• 12N/cm tensile capacity supports shear-resistant joints
• 1000μm thickness offers substantial gap-filling capability
• Tackified acrylic formulation improves initial grab and repositionability
• Polyethylene backing enhances conformability to irregular surfaces
Applications
• Suitable for panel bonding in equipment assembly
• Ideal for secure mounting of signage and nameplates
• Used for joining substrates in medical device assembly
• Can be used for temporary fixtures during production runs
• Used with materials requiring a conformable backing layer
• Ideal for secure mounting of signage and nameplates
• Used for joining substrates in medical device assembly
• Can be used for temporary fixtures during production runs
• Used with materials requiring a conformable backing layer
What adhesive type is used in this tape?
A tackified acrylic adhesive is applied to provide immediate grab and Durable adhesion.
How does the backing material affect application?
The polyethylene backing increases flexibility and surface conformity for uneven substrates.
Which performance metrics indicate load capacity?
Tensile strength of 12N/cm and adhesion of 17N/cm quantify peel and shear performance.
What thickness advantages does this product offer?
The 1000μm construction improves gap filling and increases overall bond thickness for uneven joints.
Related links
- Tesa 62935 White Double Sided Tape Polyethylene Backing, 19mm x 50 m
- Tesa 62935 White Double Sided Tape Polyethylene Backing, 12mm x 50 m
- Tesa 4976 Black Double Sided Tape Polyurethane Backing, 19mm x 50 m
- Tesa 4959 Translucent Double Sided Cloth Tape Non-Woven Backing, 19mm x 50 m
- Tesa PRO 66965 Transparent Double Sided Tape 20N/cm 19mm x 5 m
- Tesa 4976 Black Double Sided Tape Polyurethane Backing, 12mm x 50 m
- Tesa 4976 Black Double Sided Tape Polyurethane Backing, 15mm x 50 m
- Tesa 4976 Black Double Sided Tape Polyurethane Backing, 9mm x 50 m
