Tesa 4976 Black Double Sided Tape, 12N/cm 45N/cm, PUR Backing, 19mm x 50 m

Subtotal (1 unit)*

€61.45

(exc. VAT)

€75.58

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • Plus 5 left, shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€61.45

*price indicative

RS Stock No.:
665-062
Mfr. Part No.:
04976-00083-00
Manufacturer:
Tesa
Find similar products by selecting one or more attributes.
Select all

Brand

Tesa

Backing Material

PUR

Tape Type

Adhesive Tape

Product Type

Double Sided Tape

Width

19mm

Length

50m

Thickness

540μm

Colour

Black

Adhesive Material

Tackified Acrylic

Adhesion Strength

12N/cm

Trade Name

4976

Tensile Strength

45N/cm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The Tesa 4976 Tape is a high-performance double-sided tape featuring a conformable black open-cell polyurethane (PU) foam backing and a tackified acrylic adhesive. Designed to accommodate design tolerances, it effectively compensates for surface irregularities and different thermal expansions between materials.

Level out different thermal elongation of materials

Shock absorption and sealing function

High short term temperature resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy