Tesa ACXplus 7055 Transparent Double Sided Tape, 24N/cm, Acrylic Backing, 19mm x 25 m
- RS Stock No.:
- 665-069
- Mfr. Part No.:
- 07055-00003-48
- Manufacturer:
- Tesa
Subtotal (1 unit)*
€66.46
(exc. VAT)
€81.75
(inc. VAT)
Limited stock
- 11 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €66.46 |
*price indicative
- RS Stock No.:
- 665-069
- Mfr. Part No.:
- 07055-00003-48
- Manufacturer:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Double Sided Tape | |
| Backing Material | Acrylic | |
| Tape Type | Adhesive Tape | |
| Width | 19mm | |
| Length | 25m | |
| Thickness | 1mm | |
| Colour | Transparent | |
| Adhesive Material | Acrylic | |
| Adhesion Strength | 24N/cm | |
| Trade Name | ACXplus 7055 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Double Sided Tape | ||
Backing Material Acrylic | ||
Tape Type Adhesive Tape | ||
Width 19mm | ||
Length 25m | ||
Thickness 1mm | ||
Colour Transparent | ||
Adhesive Material Acrylic | ||
Adhesion Strength 24N/cm | ||
Trade Name ACXplus 7055 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KR
The Tesa ACXplus 7055 Tape is a transparent acrylic core tape. It consists of a high-performance acrylic system and is primarily characterised by its Bonding Power, Stress Dissipation and its Temperature and Weather Resistance. Due to the high transparency it is especially suitable for constructive bonding of transparent and translucent materials such as glass or acrylic.
Silicone free film liner
Total thickness of 1000 μm
Related links
- Tesa ACXplus 7055 Transparent Tape Acrylic Backing, 19mm x 25 m
- Tesa ACXplus 7055 Transparent Double Sided Tape Acrylic Backing, 19mm x 25 m
- Tesa ACXplus 7055 Transparent Double Sided Tape Acrylic Backing, 9mm x 25 m
- Tesa ACXplus 7055 Transparent Double Sided Tape Acrylic Backing, 12mm x 25 m
- Tesa ACXplus 7055 Transparent Double Sided Tape Acrylic Backing, 6mm x 25 m
- Tesa ACXplus 7055 Transparent Tape Acrylic Backing, 9mm x 18 m
- Tesa ACXplus 7054 Transparent Double Sided Tape Acrylic Backing, 25mm x 25 m
- Tesa ACXplus 7054 Transparent Double Sided Tape Acrylic Backing, 19mm x 25 m
