Tesa ACXplus 7055 Transparent Double Sided Tape, 24N/cm, Acrylic Backing, 19mm x 25 m

Subtotal (1 unit)*

€66.84

(exc. VAT)

€82.21

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 1 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€66.84

*price indicative

RS Stock No.:
665-071
Mfr. Part No.:
07055-00011-28
Manufacturer:
Tesa
Find similar products by selecting one or more attributes.
Select all

Brand

Tesa

Tape Type

Adhesive Tape

Backing Material

Acrylic

Product Type

Double Sided Tape

Width

19mm

Length

25m

Thickness

1mm

Colour

Transparent

Adhesive Material

Acrylic

Adhesion Strength

24N/cm

Trade Name

ACXplus 7055

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
KR
The Tesa ACXplus 7055 Tape is a transparent acrylic core tape. It consists of a high-performance acrylic system and is primarily characterised by its Bonding Power, Stress Dissipation and its Temperature and Weather Resistance. Due to the high transparency it is especially suitable for constructive bonding of transparent and translucent materials such as glass or acrylic.

Silicone free film liner

Total thickness of 1000 μm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy