Tesa ACXplus 7055 Transparent Tape, 24N/cm, Acrylic Backing, 9mm x 18 m
- RS Stock No.:
- 777-866
- Mfr. Part No.:
- 07055-00024-12
- Manufacturer:
- Tesa
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 777-866
- Mfr. Part No.:
- 07055-00024-12
- Manufacturer:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Tape | |
| Backing Material | Acrylic | |
| Tape Type | Double Sided | |
| Width | 9mm | |
| Length | 18m | |
| Thickness | 1mm | |
| Colour | Transparent | |
| Adhesive Material | Acrylic | |
| Adhesion Strength | 24N/cm | |
| Trade Name | ACXplus 7055 | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Tape | ||
Backing Material Acrylic | ||
Tape Type Double Sided | ||
Width 9mm | ||
Length 18m | ||
Thickness 1mm | ||
Colour Transparent | ||
Adhesive Material Acrylic | ||
Adhesion Strength 24N/cm | ||
Trade Name ACXplus 7055 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KR
The Tesa transparent double-sided acrylic core tape is designed to achieve seamless optical clear finishes. This product is Ideal for bonding transparent and translucent materials like glass and acrylic.
1,000 μm total thickness ensures robustness for various applications
Pure acrylic adhesive provides strong bonds with transparent substrates
Easy application on translucent materials enhances versatility
Silicone-free liner simplifies the handling process
Suitable for both indoor and outdoor use
Related links
- Tesa ACXplus 7055 Transparent Double Sided Tape Acrylic Backing, 9mm x 25 m
- Tesa ACXplus 7055 Transparent Tape Acrylic Backing, 19mm x 25 m
- Tesa ACXplus 7055 Transparent Double Sided Tape Acrylic Backing, 19mm x 25 m
- Tesa ACXplus 7055 Transparent Double Sided Tape Acrylic Backing, 6mm x 25 m
- Tesa ACXplus 7055 Transparent Double Sided Tape Acrylic Backing, 12mm x 25 m
- Tesa ACXplus 7058 Transparent Double Sided Tape Acrylic Backing, 6mm x 18 m
- Tesa 7063 Black Tape Acrylic Foam Backing, 12mm x 25 m
- Tesa ACXplus 7078 ACXplus 7078 Black Foam Tape 2 mm Thick
