Tesa 7063 Black Tape, 24N/cm, Acrylic Foam Backing, 12mm x 25 m
- RS Stock No.:
- 777-867
- Mfr. Part No.:
- 07063-00000-24
- Manufacturer:
- Tesa
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 777-867
- Mfr. Part No.:
- 07063-00000-24
- Manufacturer:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Tape | |
| Backing Material | Acrylic Foam | |
| Tape Type | Double Sided | |
| Width | 12mm | |
| Length | 25m | |
| Thickness | 800μm | |
| Colour | Black | |
| Adhesive Material | Tackified Acrylic | |
| Adhesion Strength | 24N/cm | |
| Trade Name | 7063 | |
| Maximum Operating Temperature | 170°C | |
| Minimum Operating Temperature | 70°C | |
| Standards/Approvals | UL Standard 879 | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Tape | ||
Backing Material Acrylic Foam | ||
Tape Type Double Sided | ||
Width 12mm | ||
Length 25m | ||
Thickness 800μm | ||
Colour Black | ||
Adhesive Material Tackified Acrylic | ||
Adhesion Strength 24N/cm | ||
Trade Name 7063 | ||
Maximum Operating Temperature 170°C | ||
Minimum Operating Temperature 70°C | ||
Standards/Approvals UL Standard 879 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- Tesa ACXplus 7055 Transparent Double Sided Tape Acrylic Backing, 12mm x 25 m
- Tesa 7065 Black Double Sided Tape Acrylic Foam Backing, 12mm x 25 m
- Tesa ACXplus 73210 Transparent Double Sided Tape Acrylic Foam Backing, 12mm x 25 m
- Tesa ACXplus 73311 Black Double Sided Tape Acrylic Foam Backing, 12mm x 25 m
- Tesa ACXplus 7055 Transparent Double Sided Tape Acrylic Backing, 9mm x 25 m
- Tesa ACXplus 7063 ACXplus 7063 Black Double Sided Foam Tape 800 μm Thick
- Tesa 7065 Black Double Sided Tape Acrylic Foam Backing, 19mm x 25 m
- Tesa 7066 Black Double Sided Tape Acrylic Foam Backing, 12mm x 18 m
