Tesa ACXplus 73112 Grey Double Sided Tape, 40N/cm, Acrylic Foam Backing, 12mm x 33 m
- RS Stock No.:
- 853-806
- Mfr. Part No.:
- 73112-00001-31
- Manufacturer:
- Tesa
Subtotal (1 unit)*
€18.37
(exc. VAT)
€22.60
(inc. VAT)
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.37 |
*price indicative
- RS Stock No.:
- 853-806
- Mfr. Part No.:
- 73112-00001-31
- Manufacturer:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Tape Type | Double Sided | |
| Backing Material | Acrylic Foam | |
| Product Type | Double Sided Tape | |
| Width | 12mm | |
| Length | 33m | |
| Thickness | 1.2mm | |
| Colour | Grey | |
| Adhesive Material | Acrylic | |
| Trade Name | ACXplus 73112 | |
| Adhesion Strength | 40N/cm | |
| Maximum Operating Temperature | 220°C | |
| Minimum Operating Temperature | 150°C | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Tape Type Double Sided | ||
Backing Material Acrylic Foam | ||
Product Type Double Sided Tape | ||
Width 12mm | ||
Length 33m | ||
Thickness 1.2mm | ||
Colour Grey | ||
Adhesive Material Acrylic | ||
Trade Name ACXplus 73112 | ||
Adhesion Strength 40N/cm | ||
Maximum Operating Temperature 220°C | ||
Minimum Operating Temperature 150°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Tesa high-performance double-sided acrylic foam tape designed for Durable bonding applications. It efficiently adapts to irregular surfaces while delivering strong adhesive properties, making it Ideal for long-lasting results in demanding conditions.
Viscoelastic acrylic foam core provides excellent stress dissipation and energy absorption
Thermal expansion compensation ensures reliable bonding between dissimilar materials
Strong adhesion to metals, plastics, and painted surfaces for long-lasting performance
Reliable under high temperatures and resistant to UV RAYS and humidity
Related links
- Tesa ACXplus 73112 Grey Double Sided Tape Acrylic Foam Backing, 25mm x 33 m
- Tesa ACXplus 73112 Grey Double Sided Tape Acrylic Foam Backing, 19mm x 33 m
- Tesa ACXplus 73210 Transparent Double Sided Tape Acrylic Foam Backing, 12mm x 25 m
- Tesa ACXplus 73311 Black Double Sided Tape Acrylic Foam Backing, 12mm x 25 m
- Tesa ACXplus 73210 Transparent Double Sided Tape Acrylic Foam Backing, 25mm x 25 m
- Tesa ACXplus 73311 Black Double Sided Tape Acrylic Foam Backing, 25mm x 25 m
- Tesa ACXplus 73311 Black Double Sided Tape Acrylic Foam Backing, 19mm x 25 m
- Tesa ACXplus 73210 Transparent Double Sided Tape Acrylic Foam Backing, 19mm x 25 m
