Tesa ACXplus 73210 Transparent Double Sided Tape, 28N/cm, Acrylic Foam Backing, 12mm x 25 m
- RS Stock No.:
- 853-809
- Mfr. Part No.:
- 73210-00001-26
- Manufacturer:
- Tesa
Image representative of range
Subtotal (1 unit)*
€18.72
(exc. VAT)
€23.03
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.72 |
*price indicative
- RS Stock No.:
- 853-809
- Mfr. Part No.:
- 73210-00001-26
- Manufacturer:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Backing Material | Acrylic Foam | |
| Product Type | Double Sided Tape | |
| Tape Type | Double Sided | |
| Width | 12mm | |
| Length | 25m | |
| Thickness | 1mm | |
| Colour | Transparent | |
| Adhesive Material | Acrylic | |
| Trade Name | ACXplus 73210 | |
| Adhesion Strength | 28N/cm | |
| Maximum Operating Temperature | 180°C | |
| Minimum Operating Temperature | 100°C | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Backing Material Acrylic Foam | ||
Product Type Double Sided Tape | ||
Tape Type Double Sided | ||
Width 12mm | ||
Length 25m | ||
Thickness 1mm | ||
Colour Transparent | ||
Adhesive Material Acrylic | ||
Trade Name ACXplus 73210 | ||
Adhesion Strength 28N/cm | ||
Maximum Operating Temperature 180°C | ||
Minimum Operating Temperature 100°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
TESA Double Sided Tape, 12mm Width, 25m Length - 73210-00001-26
This double-sided tape provides a transparent adhesive solution for permanent bonding where shear strength and thermal endurance are required. It combines an acrylic foam core with an acrylic adhesive to form a resilient joint suitable for applications demanding sustained adhesion and resistance to elevated temperatures.
Features and Benefits:
• 1000μm thickness delivers high load-bearing bond performance
• 28N/cm adhesion strength ensures secure long-term attachment
• Acrylic foam backing absorbs stress and reduces peeling
• Heat tolerance to 180°C permits use in hot operating environments
• Transparent finish maintains Visual discreetness on substrates
• 28N/cm adhesion strength ensures secure long-term attachment
• Acrylic foam backing absorbs stress and reduces peeling
• Heat tolerance to 180°C permits use in hot operating environments
• Transparent finish maintains Visual discreetness on substrates
Applications
• Suitable for mounting trim in automotive
• Ideal for bonding glass and painted panels discreetly
• Used with metal and composite substrates in assembly lines
• Can be used for permanent indoor and outdoor signage fixing
• Suitable for areas requiring heat-resistant jointing solutions
• Ideal for bonding glass and painted panels discreetly
• Used with metal and composite substrates in assembly lines
• Can be used for permanent indoor and outdoor signage fixing
• Suitable for areas requiring heat-resistant jointing solutions
What adhesive chemistry forms the bond?
The tape uses an acrylic-based adhesive that provides strong cohesive and adhesive properties for structural joining.
How does the backing material affect performance?
The acrylic foam backing offers compression and conformability, improving contact on uneven surfaces and distributing stress.
What temperature range can it withstand during use?
It operates at elevated temperatures up to 180°C and remains dimensionally stable within the specified thermal limits.
What roll length and width options are available for this product?
The product is supplied as a 25m long roll with a 12mm width.
How thick is the adhesive assembly?
The combined tape construction measures 1000μm in overall thickness.
Related links
- Tesa ACXplus 73210 Transparent Double Sided Tape Acrylic Foam Backing, 25mm x 25 m
- Tesa ACXplus 73210 Transparent Double Sided Tape Acrylic Foam Backing, 19mm x 25 m
- Tesa ACXplus 73311 Black Double Sided Tape Acrylic Foam Backing, 12mm x 25 m
- Tesa ACXplus 73112 Grey Double Sided Tape Acrylic Foam Backing, 12mm x 33 m
- Tesa ACXplus 73311 Black Double Sided Tape Acrylic Foam Backing, 25mm x 25 m
- Tesa ACXplus 73311 Black Double Sided Tape Acrylic Foam Backing, 19mm x 25 m
- Tesa ACXplus 7055 Transparent Double Sided Tape Acrylic Backing, 12mm x 25 m
- Tesa 7065 Black Double Sided Tape Acrylic Foam Backing, 12mm x 25 m
