3M Scotch ATG 904 Clear Transfer Tape, 5N/cm 160N/cm, Polyethylene Terephthalate Backing, 12mm x 44 m
- RS Stock No.:
- 909-3799
- Mfr. Part No.:
- 904 12mmx44m
- Manufacturer:
- 3M
Get a bulk buy discount
Add 6 more to save €1.20
View bulk pricing optionsSubtotal (1 unit)*
€5.35
(exc. VAT)
€6.58
(inc. VAT)
In Stock
- 2,504 unit(s) ready to ship from another location
- Plus 400 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | €5.35 | - |
| 6 - 14 | €5.15 | €1.20 |
| 15 + | €5.05 | €4.50 |
*price indicative
- RS Stock No.:
- 909-3799
- Mfr. Part No.:
- 904 12mmx44m
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Tape Type | Paper Tape | |
| Backing Material | Polyethylene Terephthalate | |
| Product Type | Transfer Tape | |
| Width | 12mm | |
| Length | 44m | |
| Thickness | 50μm | |
| Colour | Clear | |
| Adhesive Material | Acrylic | |
| Trade Name | Scotch ATG 904 | |
| Adhesion Strength | 5N/cm | |
| Tensile Strength | 160N/cm | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | -30°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Tape Type Paper Tape | ||
Backing Material Polyethylene Terephthalate | ||
Product Type Transfer Tape | ||
Width 12mm | ||
Length 44m | ||
Thickness 50μm | ||
Colour Clear | ||
Adhesive Material Acrylic | ||
Trade Name Scotch ATG 904 | ||
Adhesion Strength 5N/cm | ||
Tensile Strength 160N/cm | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature -30°C | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
3M Transfer Tape, Double Sided, 0.10mm Liner Thickness - Scotch Series - 904 12mmx44m
Need to join two surfaces together without leaving any visible marks? Turn to this transfer tape from 3M. It's double-sided, which means that you can use it instead of a liquid adhesive to directly attach two items together or to mount a display. Thanks to its clear colour, this tape blends easily into your setup without leaving any visible marks.
Features & Benefits
• Acrylic adhesive has high tack for quick bonding
• Broad operating temperature range between -30°C and +70°C to withstand demanding conditions
• UV-resistant, so it won't degrade in direct sunlight
Applications
• Woodworking
• Painting and decorating
• Art and design studios
This transfer tape comes with a polycoated silicone paper release liner, which protects the adhesive from drying out until you peel it off. It also helps shield the tape from dirt contamination in dusty or industrial settings.
3M are a trusted name in tapes and adhesives. Whether for industrial or even domestic applications, 3M has a tape to suit your needs. From automotive masking to office supplies, 3M tapes are relied on by millions to get the job done. RS supplies a wide range of quality 3M tapes to suit the needs of the most discerning customer.
Need advice on choosing the right Tape? Use our Product Selector to help you make the right choice!
Introducing 3M™ ATG 904, it's a General Purpose Double Coated Tape featuring an acrylic adhesive that adheres quickly. Constructed with this adhesive either side of a strong, polycoated white paper. A go-to tape for a number of applications, within the office, the factory floor, electronics and appliances.
Featuring a quick and mess-free application, the tape adheres instantly adheres to the material offering a long ageing bond with high shear force. This has been rigorously tested to underpin these qualities as 3M are a brand with a lot of integrity and passion to supply some of the best tapes on the market.
Apply for instant adherence, a long ageing bond and high shear force
Use if youre a keen arts and crafts fan
Get quick and mess-free application
Long ageing bond
Double-Sided Plastic tapes are primarily used for:
Bonding and mounting of boards and displays
Fixing of decorative trims and emblems
Self-adhesive mounting of furniture trim, sealing profiles and cable ducts
Its recommended that this tape retains its performance and properties for 12 months after dispatch from the manufacturer.
No, this tape will not last when exposed to outdoor conditions, unfortunately. If you need a tape capable of being used outdoors please see this tape - 503-4890.
Related links
- 3M Scotch ATG 904 Transparent 5N/cm 12mm x 44 m
- 3M ATG 904 Clear Adhesive Transfer Tape Paper Backing, 19mm x 44 m
- 3M Scotch 926 Clear Double Sided Plastic Tape Polyethylene Terephthalate Backing, 12mm x 33 m
- 3M ATG 904 Clear Double Sided Polyester Tape, 19mm x 55 m
- 3M SCOTCH 969 ATG Clear Transfer Tape Adhesive 130 μm Thick
- 3M SCOTCH 969 ATG Clear Transfer Tape Adhesive 130 μm Thick
- 3M Scotch ATG Adhesive Transfer Tape 976 Translucent Double Sided Tape 12mm x 55 m
- 3M 9473 Clear Double Sided Plastic Tape Polyethylene Terephthalate Backing, 19mm x 55 m