3M Scotch ATG Adhesive Transfer Tape 976 Translucent Double Sided Tape, Transfer Tape Backing, 12mm x 55 m
- RS Stock No.:
- 920-015
- Mfr. Part No.:
- 7000116640
- Manufacturer:
- 3M
Subtotal (1 box of 12 units)*
€250.06
(exc. VAT)
€307.57
(inc. VAT)
Temporarily out of stock
- 6 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €250.06 | €20.838 |
*price indicative
- RS Stock No.:
- 920-015
- Mfr. Part No.:
- 7000116640
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Tape Type | Adhesive Transfer | |
| Product Type | Double Sided Tape | |
| Backing Material | Transfer Tape | |
| Width | 12mm | |
| Length | 55m | |
| Thickness | 50μm | |
| Colour | Translucent | |
| Adhesive Material | Acrylic | |
| Trade Name | Scotch ATG Adhesive Transfer Tape 976 | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Tape Type Adhesive Transfer | ||
Product Type Double Sided Tape | ||
Backing Material Transfer Tape | ||
Width 12mm | ||
Length 55m | ||
Thickness 50μm | ||
Colour Translucent | ||
Adhesive Material Acrylic | ||
Trade Name Scotch ATG Adhesive Transfer Tape 976 | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The 3M Pressure-sensitive Acrylic Adhesive System delivers an immediate bond right on contact. This transparent tape designed for use with reverse-winding adhesive transfer gun applicators to automatically roll up disposable liners.
Substrate compatibility includes high-gloss coatings and most plastics
Tape adheres firmly to difficult low-surface-energy materials
Common uses include commercial printing and picture framing
Related links
- 3M Translucent Transfer Tape 12mm x 55 m
- 3M Scotch ATG 904 Transparent 5N/cm 12mm x 44 m
- 3M Scotch ATG 904 Clear Transfer Tape Polyethylene Terephthalate Backing, 12mm x 44 m
- 3M Adhesive Transfer Tape 927 Transparent Double Sided Tape 1.2m x 55 m
- 3M Scotch ATG 969 Translucent Transfer Tape, 12mm x 16.5 m
- 3M Adhesive Transfer Tape 9485PC Tan Adhesive Transfer Tape Film Backing, 50mm x 55 m
- Tesa 4900 Transparent Double Sided Tape Transfer Tape Backing, 12mm x 33 m
- 3M 465 Transparent Transfer Tape 12mm x 55 m