Accuride Self-Closing Steel Drawer Runner, 160kg Load 450 mm
- RS Stock No.:
- 188-6953
- Distrelec Article No.:
- 148-72-153
- Mfr. Part No.:
- DZ5321-0045
- Manufacturer:
- Accuride
Subtotal (1 pair)*
€64.58
(exc. VAT)
€79.43
(inc. VAT)
In Stock
- 90 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €64.58 |
*price indicative
- RS Stock No.:
- 188-6953
- Distrelec Article No.:
- 148-72-153
- Mfr. Part No.:
- DZ5321-0045
- Manufacturer:
- Accuride
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Accuride | |
| Product Type | Drawer Runner | |
| Material | Steel | |
| Closed Length | 450mm | |
| Series | DZ5321 | |
| Finish | Zinc Plated | |
| Closing Type | Self-Closing | |
| Travel Length | 473.5mm | |
| Overall Height | 53mm | |
| Maximum Load | 160kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Accuride | ||
Product Type Drawer Runner | ||
Material Steel | ||
Closed Length 450mm | ||
Series DZ5321 | ||
Finish Zinc Plated | ||
Closing Type Self-Closing | ||
Travel Length 473.5mm | ||
Overall Height 53mm | ||
Maximum Load 160kg | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The 5321 stainless steel heavy-duty slide provides over 100% extension, corrosion resistance and incredible strength, even at full extension. This is the ideal piece of hardware for outdoor fixtures, watercraft, marine & industrial storage and similar applications. A heavy-duty load rating of up to 140/160kg. Optional bracket kits for various mounting options. Slide thickness of 19.1mm. Over-travel provides the added benefit of full, easy access to stored items, even those right at the back of the drawer. The 5321s hold-in detent prevents the drawer from rolling out or bouncing back during transit, providing reliable movement whenever it is needed.
Load rating up to 140/160kg
100%+ extension
19.1mm slide thickness
Hold-in
Optional bracket accessory kits for various mounting options
Related links
- Accuride Self-Closing Steel Drawer Runner, 45kg Load 450 mm
- Accuride Self-Closing Steel Drawer Runner, 20kg Load 450 mm
- Accuride Self-Closing Steel Drawer Runner, 160kg Load 550 mm
- Accuride Self-Closing Steel Drawer Runner, 160kg Load 350 mm
- Accuride Self-Closing Steel Drawer Runner, 160kg Load 300 mm
- Accuride Self-Closing Steel Drawer Runner, 160kg Load 1.1 m
- Accuride Self-Closing Steel Drawer Runner, 160kg Load 1 m
- Accuride Self-Closing Stainless Steel Drawer Runner, 120kg Load 450 mm
