Accuride Self-Closing Stainless Steel Drawer Runner, 120kg Load 450 mm
- RS Stock No.:
- 188-6960
- Mfr. Part No.:
- DS5322-0045-2
- Manufacturer:
- Accuride
Subtotal (1 pair)*
€137.52
(exc. VAT)
€169.15
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €137.52 |
*price indicative
- RS Stock No.:
- 188-6960
- Mfr. Part No.:
- DS5322-0045-2
- Manufacturer:
- Accuride
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Accuride | |
| Closed Length | 450mm | |
| Series | DS5322-0045 | |
| Material | Stainless Steel | |
| Product Type | Drawer Runner | |
| Finish | Zinc Plated | |
| Closing Type | Self-Closing | |
| Travel Length | 492mm | |
| Overall Height | 53mm | |
| Maximum Load | 120kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Accuride | ||
Closed Length 450mm | ||
Series DS5322-0045 | ||
Material Stainless Steel | ||
Product Type Drawer Runner | ||
Finish Zinc Plated | ||
Closing Type Self-Closing | ||
Travel Length 492mm | ||
Overall Height 53mm | ||
Maximum Load 120kg | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Load rating up to 120kg
100%+ extension
20.7mm slide thickness
Ideal for environments where mild steel might be subject to corrosion
Hold-in
Includes easy mount brackets with locator pins
Related links
- Accuride Self-Closing Stainless Steel Drawer Runner, 120kg Load 300 mm
- Accuride Self-Closing Stainless Steel Drawer Runner, 120kg Load 350 mm
- Accuride Self-Closing Stainless Steel Drawer Runner, 120kg Load 700 mm
- Accuride Self-Closing Stainless Steel Drawer Runner, 120kg Load 790 mm
- Accuride Self-Closing Steel Drawer Runner, 45kg Load 450 mm
- Accuride Self-Closing Steel Drawer Runner, 20kg Load 450 mm
- Accuride Self-Closing Steel Drawer Runner, 160kg Load 450 mm
- Accuride Self-Closing Steel Drawer Slide, 50kg Load 450 mm
