Bott Cabinet 11, Steel, 1.6 m x 750mm x 650 mm, Blue
- RS Stock No.:
- 663-222
- Mfr. Part No.:
- 40027047.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€2,047.28
(exc. VAT)
€2,518.15
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,047.28 |
*price indicative
- RS Stock No.:
- 663-222
- Mfr. Part No.:
- 40027047.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1.6m | |
| Width | 750mm | |
| Depth | 650mm | |
| Colour | Blue | |
| Number of Drawers | 11 | |
| Standards/Approvals | No | |
| Weight | 166.35kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1.6m | ||
Width 750mm | ||
Depth 650mm | ||
Colour Blue | ||
Number of Drawers 11 | ||
Standards/Approvals No | ||
Weight 166.35kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio drawer cabinet with 11 drawers is designed to enhance organisation and efficiency in any workspace. Crafted with a robust steel housing, this drawer cabinet boasts a remarkable total capacity of up to 1.5 tonnes, making it the ideal solution for storing tools, documents, and other essential items. Each of its 100% extension drawers is thoughtfully designed for easy access, ensuring that you can retrieve your belongings quickly and safely. Finished in a striking gentian blue with a durable powder coat, the cabinet is not only functional but visually appealing, perfectly complementing a variety of environments. Its compact dimensions of 650x750x1600mm make it a versatile addition to workshops and offices alike, ensuring reliable performance without compromising space.
Durable powder coated finish enhances longevity and resistance to wear
100 percent extension drawers allow full access to stored items improving usability
The design includes a well thought out configuration with various drawer heights for versatile storage solutions
Compact dimensions ensure it fits easily into different workspaces without clutter
Stylish colour scheme in gentian blue and light grey enhances the aesthetic of your work area
Each drawer has a load capacity of 75 kg making them ideal for heavy duty use
Related links
- Bott Cabinet 11 1.6 m x 750mm x 650 mm, Red
- Bott Cabinet 11 1.6 m x 750mm x 650 mm, Grey
- Bott Cabinet 11 1.6 m x 650mm x 650 mm, Blue
- Bott Cabinet 11 1.6 m x 750mm x 650 mm, Light Grey
- Bott Cabinet 11 1.6 m x 525mm x 650 mm, Blue
- Bott Cabinet 11 1.6 m x 750mm x 800 mm, Blue
- Bott Cabinet 11 1.6 m x 750mm x 1.05 m, Blue
- Bott Cabinet 11 1.6 m x 750mm x 1.3 m, Blue
