Bott Cabinet 9, Steel, 1 m x 800mm x 550 mm, Anthracite, Light Grey
- RS Stock No.:
- 660-156
- Mfr. Part No.:
- 16925157.19
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,118.96
(exc. VAT)
€1,376.32
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,118.96 |
*price indicative
- RS Stock No.:
- 660-156
- Mfr. Part No.:
- 16925157.19
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1m | |
| Width | 800mm | |
| Depth | 550mm | |
| Colour | Anthracite, Light Grey | |
| Number of Drawers | 9 | |
| Weight | 100kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1m | ||
Width 800mm | ||
Depth 550mm | ||
Colour Anthracite, Light Grey | ||
Number of Drawers 9 | ||
Weight 100kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso drawer cabinet with 9 drawers offers a robust and practical solution for your storage needs. Designed with a fully welded steel housing, it ensures durability and stability, making it ideal for various environments. Each drawer extends 100%, allowing easy access to contents, while the thoughtful configuration 8 drawers of 100mm and 1 drawer of 125mm caters to different storage requirements. Finished in a tasteful powder coat in RAL 7035 light grey and RAL 7016 anthracite grey, this cabinet blends aesthetic appeal with functionality. With dimensions of 800mm in width, 550mm in depth, and 1000mm in height, it efficiently utilizes space while providing exceptional strength, supporting a drawer load capacity of 75kg. It's not just a storage solution; it's an essential asset for both professional and personal environments.
Dimensions allow for efficient space utilization in various settings
Designed for both professional workshops and home use
Robust design maximizes storage while maintaining structural integrity
Related links
- Bott Cabinet 9 1 m x 1.05m x 550 mm Light Grey
- Bott Cabinet 9 1 m x 800mm x 550 mm, Light Grey
- Bott Cabinet 9 1 m x 800mm x 550 mm Light Grey
- Bott Cabinet 9 1 m x 800mm x 550 mm Light Grey
- Bott Cabinet 7 800 mm x 800mm x 550 mm Light Grey
- Bott Cabinet 6 800 mm x 800mm x 550 mm Light Grey
- Bott Cabinet 4 1 m x 800mm x 550 mm Light Grey
- Bott Cabinet 2 800 mm x 800mm x 550 mm Light Grey
