Bott Cabinet 1, Steel, 600 mm x 525mm x 550 mm, Light Grey, Red

Subtotal (1 unit)*

€383.48

(exc. VAT)

€471.68

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€383.48

*price indicative

RS Stock No.:
660-484
Mfr. Part No.:
16925006.24
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cabinet

Case Material

Steel

Height

600mm

Width

525mm

Depth

550mm

Colour

Light Grey, Red

Number of Drawers

1

Weight

33.51kg

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Verso drawer-door cabinet is expertly crafted to meet your storage needs while ensuring reliable performance in any workspace. This robust cabinet combines a fully welded steel housing with practical features, including a spacious cupboard section and a sturdy drawer. The design accommodates a load of up to 75kg per drawer, with a 125mm height providing versatile storage solutions. With a striking finish in durable powder coat paint, available in RAL 7035 light grey and RAL 3004 crimson red, it not only withstands the rigors of daily use but also enhances the aesthetic of your environment. This cabinet's measurements of 525x550x600mm allow it to fit seamlessly into various spaces, making it a perfect addition to your storage arsenal.

Finished with a powder coating to resist wear and tear

Designed to support a maximum drawer load capacity of 75kg

Compact dimensions ensure compatibility with various office and workshop spaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy