Bott Cabinet 4, Steel, 600 mm x 525mm x 550 mm, Light Grey
- RS Stock No.:
- 659-140
- Mfr. Part No.:
- 16925004.16
- Manufacturer:
- Bott
Subtotal (1 unit)*
€615.42
(exc. VAT)
€756.97
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €615.42 |
*price indicative
- RS Stock No.:
- 659-140
- Mfr. Part No.:
- 16925004.16
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 600mm | |
| Width | 525mm | |
| Depth | 550mm | |
| Colour | Light Grey | |
| Number of Drawers | 4 | |
| Standards/Approvals | No | |
| Weight | 47.86kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 600mm | ||
Width 525mm | ||
Depth 550mm | ||
Colour Light Grey | ||
Number of Drawers 4 | ||
Standards/Approvals No | ||
Weight 47.86kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso drawer cabinet is a robust storage solution designed for efficient organization in any workspace. This cabinet features a fully welded steel housing and is equipped with four spacious drawers offering a perfect blend of durability and functionality. Each drawer extends fully, providing easy access to contents while accommodating various sizes with a load capacity of up to 75kg. Designed with a sleek light grey powder-coated finish, it seamlessly fits into modern work environments. Measuring 525mm in width, 550mm in depth, and 600mm in height, it optimizes space without sacrificing strength, ensuring your tools and materials are neatly stored and readily accessible.
Robust design ensures longevity even in the most demanding environments
Product material is high-quality sheet steel, providing structural integrity
Main and secondary colours are RAL 7035 light grey for a cohesive aesthetic
Related links
- Bott Cabinet 4 600 mm x 525mm x 550 mm Red
- Bott Cabinet 4 600 mm x 525mm x 525 mm, Light Grey
- Bott Cabinet 4 600 mm x 525mm x 800 mm, Light Grey
- Bott Cabinet 4 600 mm x 525mm x 525 mm Red
- Bott Cabinet 4 600 mm x 800mm x 550 mm, Light Grey
- Bott Cabinet 4 600 mm x 800mm x 550 mm Red
- Bott Cabinet 3 600 mm x 525mm x 550 mm, Light Grey
- Bott Cabinet 4 1 m x 525mm x 550 mm, Light Grey
