Bott Cabinet 4, Steel, 600 mm x 525mm x 525 mm, Light Grey
- RS Stock No.:
- 659-223
- Mfr. Part No.:
- 40010112.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€758.84
(exc. VAT)
€933.37
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €758.84 |
*price indicative
- RS Stock No.:
- 659-223
- Mfr. Part No.:
- 40010112.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 600mm | |
| Width | 525mm | |
| Depth | 525mm | |
| Colour | Light Grey | |
| Number of Drawers | 4 | |
| Standards/Approvals | No | |
| Weight | 45.3kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 600mm | ||
Width 525mm | ||
Depth 525mm | ||
Colour Light Grey | ||
Number of Drawers 4 | ||
Standards/Approvals No | ||
Weight 45.3kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer cabinet is designed to meet the demanding storage needs of both commercial and home environments. Combining robust construction with accessibility, this cabinet features a heavy-duty reinforced steel housing that supports a remarkable total capacity of up to 1.5 tonnes. Its four drawers are equipped with 100% extension, ensuring you can fully utilise the internal space without compromise. Ideal for tools, documents, or various office supplies, the cubio cabinet is finished in a durable powder coat paint in RAL 7035 light grey, making it not only functional but aesthetically pleasing. With precise dimensions of 525x525x600mm, the cubio strikes the perfect balance between size and strength to enhance your organisational capabilities.
Robust steel housing ensures durability over time
Finished in a long lasting powder coat for enhanced protection
Sleek RAL 7035 light grey colour complements various settings
Easy to maintain and clean, promoting a tidy workspace
Lightweight design allows for easy relocation
Related links
- Bott Cabinet 4 600 mm x 525mm x 525 mm Red
- Bott Cabinet 4 600 mm x 525mm x 525 mm Light Grey
- Bott Cabinet 4 600 mm x 525mm x 525 mm Light Grey
- Bott Cabinet 4 1 m x 525mm x 525 mm Anthracite
- Bott Cabinet 4 700 mm x 525mm x 525 mm, Light Grey
- Bott Cabinet 4 1 m x 525mm x 525 mm, Light Grey
- Bott Cabinet 4 700 mm x 525mm x 525 mm Red
- Bott Cabinet 4 700 mm x 525mm x 525 mm Blue
