Bott Cabinet 4, Steel, 600 mm x 525mm x 800 mm, Light Grey

Subtotal (1 unit)*

€951.35

(exc. VAT)

€1,170.16

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€951.35

*price indicative

RS Stock No.:
663-248
Mfr. Part No.:
40012093.16V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cabinet

Case Material

Steel

Height

600mm

Width

525mm

Depth

800mm

Colour

Light Grey

Number of Drawers

4

Weight

65.9kg

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott cubio drawer cabinet with 4 drawers is engineered to provide robust storage solutions ideal for both commercial and industrial environments. Constructed with reinforced steel housing, this cabinet showcases impressive durability, with a total capacity of up to 1.5 tones. Each drawer operates on 100% extension, offering easy access and maximizing functionality. Finished in a stylish and resilient powder coat in RAL 7035 light grey, this unit not only meets operational demands but also adds an appealing aesthetic to your workspace. With varied drawer heights, this cabinet is designed to accommodate a range of tools and materials, making it an essential addition to your organizational needs.

Designed with a heavy-duty reinforced steel housing for superior durability

Offers up to 1.5 tones of total capacity for substantial storage requirements

Equipped with 100% extension drawers for maximum accessibility

Finished in a resilient powder coat in light grey, ensuring longevity and style

Features a versatile drawer configuration of four drawers to suit various items

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy