Bott Cabinet 2, Steel, 800 mm x 1.05m x 550 mm, Red, Light Grey

Subtotal (1 unit)*

€753.25

(exc. VAT)

€926.50

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€753.25

*price indicative

RS Stock No.:
659-601
Mfr. Part No.:
16925216.24
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cabinet

Case Material

Steel

Height

800mm

Width

1.05m

Depth

550mm

Colour

Red, Light Grey

Number of Drawers

2

Standards/Approvals

No

Weight

68.03kg

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Verso drawer-door cabinet is designed to provide secure and efficient storage solutions in workplaces. With its robust, fully welded steel housing, this cabinet features two 100mm extension drawers that can support up to 75kg each, alongside a cupboard section equipped with double reinforced doors. The cabinet is finished in durable powder coat paint, ensuring longevity and resistance to wear, while also contributing to an aesthetically pleasing environment. It encompasses practical attributes, including a galvanized steel shelf with a load capacity of 75kg, making it ideal for a range of organizational needs within industrial or office spaces.

The cabinet design includes double reinforced doors for enhanced security

Finished in a sleek, powder coated exterior that resists wear and tear

Compact dimensions make it suitable for diverse work environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy