Bott Cabinet 2, Steel, 800 mm x 1.05m x 550 mm, Light Grey, Blue
- RS Stock No.:
- 659-941
- Mfr. Part No.:
- 16925216.11
- Manufacturer:
- Bott
Subtotal (1 unit)*
€753.25
(exc. VAT)
€926.50
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €753.25 |
*price indicative
- RS Stock No.:
- 659-941
- Mfr. Part No.:
- 16925216.11
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 800mm | |
| Width | 1.05m | |
| Depth | 550mm | |
| Colour | Light Grey, Blue | |
| Number of Drawers | 2 | |
| Standards/Approvals | No | |
| Weight | 68.03kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 800mm | ||
Width 1.05m | ||
Depth 550mm | ||
Colour Light Grey, Blue | ||
Number of Drawers 2 | ||
Standards/Approvals No | ||
Weight 68.03kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso drawer-door cabinet is designed to maximize organization in any workspace, effectively blending functionality with robust construction. Featuring a fully welded steel housing, this cabinet includes two 100mm extension drawers, ensuring a smooth and user-friendly experience. It comes with a cupboard section that has double reinforced doors and a galvanized steel shelf, able to support significant weight. Finished in a light grey and gentian blue colours scheme, this stylish cabinet not only serves practical needs but also enhances the aesthetic of your work environment. With dimensions of 1050mm in width, 550mm in depth, and 800mm in height, it provides ample storage while maintaining a compact footprint.
Double doors offer easy access to contents while optimizing space
Stylish colours combination of gentian blue and light grey fits well in professional settings
Compact dimensions make it suitable for various environments without occupying excessive space
Related links
- Bott Cabinet 5 800 mm x 1.05m x 550 mm Blue
- Bott Cabinet 6 800 mm x 1.05m x 550 mm Blue
- Bott Cabinet 2 800 mm x 1.05m x 550 mm, Light Grey
- Bott Cabinet 2 800 mm x 1.05m x 550 mm Anthracite
- Bott Cabinet 8 900 mm x 1.05m x 550 mm Blue
- Bott Cabinet 2 900 mm x 1.05m x 550 mm, Light Grey
- Bott Cabinet 2 800 mm x 800mm x 550 mm Blue
- Bott Cabinet 2 800 mm x 1.05m x 550 mm Light Grey
