Bott Cabinet 2, Steel, 800 mm x 525mm x 550 mm, Red, Light Grey

Subtotal (1 unit)*

€541.18

(exc. VAT)

€665.65

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€541.18

*price indicative

RS Stock No.:
660-762
Mfr. Part No.:
16925016.24
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cabinet

Case Material

Steel

Height

800mm

Width

525mm

Depth

550mm

Colour

Red, Light Grey

Number of Drawers

2

Standards/Approvals

No

Weight

42.94kg

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Verso drawer-door cabinet seamlessly combines practicality with robust construction, designed to optimize storage solutions in any workspace. Crafted with a fully welded steel housing, this cabinet features two fully extending drawers that can support up to 75kg each, making it ideal for storing heavy tools or documents. Its cupboard section includes a reinforced door and a galvanized steel shelf, ensuring additional stability and storage capacity. Finished in a striking crimson red with a durable powder coat, this cabinet not only meets functional needs but also adds a modern touch to your environment. With compact dimensions of 525x550x800mm, it fits effortlessly into tighter spaces, making it a versatile choice for both professional and personal use.

Finished in a scratch-resistant powder coat for prolonged aesthetics

Stylish colours combination of light grey and crimson red adds an appealing look

Space-efficient design ideal for compact workshop or office settings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy