Bott Cabinet 6, Steel, 900 mm x 650mm x 525 mm, Light Grey, Red
- RS Stock No.:
- 659-653
- Mfr. Part No.:
- 40011050.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,120.16
(exc. VAT)
€1,377.80
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,120.16 |
*price indicative
- RS Stock No.:
- 659-653
- Mfr. Part No.:
- 40011050.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 900mm | |
| Width | 650mm | |
| Depth | 525mm | |
| Colour | Light Grey, Red | |
| Number of Drawers | 6 | |
| Weight | 72.2kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 900mm | ||
Width 650mm | ||
Depth 525mm | ||
Colour Light Grey, Red | ||
Number of Drawers 6 | ||
Weight 72.2kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer cabinet with 6 drawers is designed to offer robust storage solutions for various settings. Constructed from reinforced steel, this heavy-duty cabinet supports a total capacity of up to 1.5 tonnes while providing the convenience of 100% extension drawers to maximise accessibility. Finished in a modern combination of RAL 3004 crimson red and RAL 7035 light grey, it not only adds a stylish touch to your workspace but also ensures durability and resistance to wear. With its smart drawer configuration three 100mm, two 150mm, and one 200mm drawer the cabinet is perfect for a range of tools and essentials, making it an ideal choice for workshops, garages, or office environments.
Smart drawer configuration accommodates different storage needs with six drawers
Durable powder coated surface ensures resistance to scratches and corrosion
Stylish colour combination of crimson red and light grey adds a modern aesthetic to any workspace
Designed for seamless integration into various environments like workshops and offices
Includes a drawer load capacity of 75kg, making it suitable for heavy tools and equipment
Related links
- Bott Cabinet 3 900 mm x 650mm x 525 mm Red
- Bott Cabinet 6 900 mm x 650mm x 525 mm, Light Grey
- Bott Cabinet 6 800 mm x 650mm x 525 mm Red
- Bott Cabinet 6 900 mm x 650mm x 525 mm Anthracite
- Bott Cabinet 7 900 mm x 650mm x 525 mm Light Grey
- Bott Cabinet 6 900 mm x 525mm x 525 mm Red
- Bott Cabinet 6 900 mm x 650mm x 525 mm Light Grey
- Bott Cabinet 3 900 mm x 650mm x 525 mm, Light Grey
