Bott Cabinet 6, Steel, 900 mm x 525mm x 525 mm, Light Grey, Red
- RS Stock No.:
- 660-436
- Mfr. Part No.:
- 40010039.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,019.28
(exc. VAT)
€1,253.71
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,019.28 |
*price indicative
- RS Stock No.:
- 660-436
- Mfr. Part No.:
- 40010039.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 900mm | |
| Width | 525mm | |
| Depth | 525mm | |
| Colour | Light Grey, Red | |
| Number of Drawers | 6 | |
| Weight | 65.4kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 900mm | ||
Width 525mm | ||
Depth 525mm | ||
Colour Light Grey, Red | ||
Number of Drawers 6 | ||
Weight 65.4kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer cabinet with 6 drawers is designed to offer robust storage solutions for any workspace. Crafted from reinforced steel, this heavy-duty cabinet supports an impressive total capacity of up to 1.5 tonnes, ensuring it can handle substantial loads with ease. Each of the 100% extension drawers provides effortless access to your items, making it ideal for efficient organisation. Finished in a stylish powder coat in RAL 3004 crimson red and RAL 7035 light grey, this cabinet not only delivers functionality but also adds a touch of professionalism to your environment. Its compact dimensions of 525x525x900mm make it a perfect fit for various spaces, while the thoughtful drawer configuration caters to diverse storage needs.
Constructed from durable sheet steel for long lasting use
Available in a striking powder coat finish of crimson red and light grey
Compact dimensions allow for versatile placement in tight spaces
Drawer configuration includes sizes of 100mm, 150mm, and 200mm to accommodate various storage requirements
Each drawer can support a maximum load of 75kg, ensuring reliability for heavy items
Ideal for professional and industrial settings alike, enhancing workspace organisation
Related links
- Bott Cabinet 6 900 mm x 525mm x 525 mm, Light Grey
- Bott Cabinet 6 900 mm x 525mm x 525 mm Anthracite
- Bott Cabinet 6 1 m x 525mm x 525 mm Red
- Bott Cabinet 6 800 mm x 525mm x 525 mm Red
- Bott Cabinet 6 900 mm x 525mm x 525 mm Light Grey
- Bott Cabinet 6 900 mm x 650mm x 525 mm Red
- Bott Cabinet 7 900 mm x 525mm x 525 mm, Light Grey
- Bott Cabinet 3 900 mm x 525mm x 525 mm Blue
