Bott Cabinet 6, Steel, 900 mm x 650mm x 525 mm, Light Grey, Anthracite

Subtotal (1 unit)*

€1,120.16

(exc. VAT)

€1,377.80

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,120.16

*price indicative

RS Stock No.:
659-153
Mfr. Part No.:
40011050.19V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cabinet

Case Material

Steel

Height

900mm

Width

650mm

Depth

525mm

Colour

Light Grey, Anthracite

Number of Drawers

6

Standards/Approvals

No

Weight

72.2kg

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott cubio drawer cabinet with 6 drawers is designed for those seeking both functionality and durability in their workspace. With a robust reinforced steel housing, this cabinet can support a considerable total capacity of up to 1.5 tonnes, making it perfect for storing heavy items and tools. Its 100% extension drawers provide easy access to contents, organised efficiently by varying drawer heights 3x100mm, 2x150mm, and 1x200mm, each designed to bear a load of 75kg. Finished in a sleek powder coat paint that combines light grey and anthracite grey, this cabinet seamlessly fits into any professional environment. Measuring 650x525x900mm, it is both compact and practical, ensuring that you can optimise your storage space without sacrificing style or strength.

Reinforced steel construction offers exceptional durability and strength

Varied drawer heights enhance storage flexibility for various tools and materials

Finished with a durable powder coat in light grey and anthracite grey for a modern look

Space efficient dimensions help to maximise storage capabilities in compact areas

Ideal for both commercial and industrial use, catering to demanding storage needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy