Bott Cabinet 8, Steel, 900 mm x 1.05m x 550 mm, Red, Light Grey

Subtotal (1 unit)*

€1,227.78

(exc. VAT)

€1,510.17

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,227.78

*price indicative

RS Stock No.:
659-726
Mfr. Part No.:
16925233.24
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cabinet

Case Material

Steel

Height

900mm

Width

1.05m

Depth

550mm

Colour

Red, Light Grey

Number of Drawers

8

Weight

117.86kg

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Verso drawer cabinet with 8 drawers is meticulously designed to enhance organization in any workspace. Featuring a robust, fully welded steel housing, this cabinet ensures durability while providing easy access to your tools and materials. The 100% extension drawers allow for maximum usage of space, making it a practical solution for storing various items. Finished in a striking combination of RAL 3004 crimson red and RAL 7035 light grey, this cabinet not only performs well but also adds a touch of style to your environment. With substantial dimensions of 1050x550x900mm and a total weight capacity of 75kg per drawer, it perfectly balances form and function, making it an ideal choice for both professional and personal use.

Main colours in striking crimson red, complemented by a light grey secondary colours

Designed for full extension, ensuring easy access to all contents

Perfect for both workshop and office use, enhancing organization and efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy