Bott Cabinet 8, Steel, 900 mm x 525mm x 550 mm, Red, Light Grey

Subtotal (1 unit)*

€862.26

(exc. VAT)

€1,060.58

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€862.26

*price indicative

RS Stock No.:
660-351
Mfr. Part No.:
16925033.24
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cabinet

Case Material

Steel

Height

900mm

Width

525mm

Depth

550mm

Colour

Red, Light Grey

Number of Drawers

8

Standards/Approvals

No

Weight

74.19kg

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Verso drawer cabinet with 8 drawers offers a robust storage solution designed for both durability and efficiency. With fully welded steel housing and an appealing powder-coated finish, this cabinet is not only functional but also aesthetically pleasing, available in a striking crimson red and light grey colours scheme. Ideal for workshops or offices, it combines practicality with strength, featuring 100% extension drawers that allow easy access to contents. With a total height of 900mm, width of 525mm, and depth of 550mm, this cabinet is aptly sized for any environment while ensuring each drawer can accommodate a generous weight load of up to 75kg, making it perfect for a variety of tools and materials.

Finished in light grey and crimson red, enhancing workplace aesthetics

Drawer load capacity of 75kg allows for heavy tools and equipment

Compact dimensions make it suitable for various spaces while maximizing storage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy