Bott Cabinet 8, Steel, 900 mm x 800mm x 550 mm, Red, Light Grey

Subtotal (1 unit)*

€1,012.78

(exc. VAT)

€1,245.72

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,012.78

*price indicative

RS Stock No.:
660-850
Mfr. Part No.:
16925133.24
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cabinet

Case Material

Steel

Height

900mm

Width

800mm

Depth

550mm

Colour

Red, Light Grey

Number of Drawers

8

Standards/Approvals

No

Weight

90.55kg

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Verso drawer cabinet with 8 drawers is expertly designed for robust storage solutions in any workspace. Its fully welded steel housing ensures durability, while the 100% extension drawers provide easy access to your tools and items. Finished in a striking combination of light grey and crimson red, this cabinet doesn't just perform; it also enhances the aesthetic of your environment. With a compact size of 800x550x900mm, it is perfect for optimizing space without compromising on functionality. Ideal for organizing your tools and office supplies, this drawer cabinet combines practicality with style, making it a reliable choice for both commercial and personal use.

Compact dimensions perfect for space-saving installations

Easy access with 100% extension drawers maximizes usability

Designed for both commercial and personal environments, suitable for a variety of applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy