Bott Cabinet 5, Steel, 700 mm x 650mm x 525 mm, Blue, Light Grey
- RS Stock No.:
- 660-109
- Mfr. Part No.:
- 40011042.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€947.00
(exc. VAT)
€1,164.81
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €947.00 |
*price indicative
- RS Stock No.:
- 660-109
- Mfr. Part No.:
- 40011042.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 700mm | |
| Width | 650mm | |
| Depth | 525mm | |
| Colour | Blue, Light Grey | |
| Number of Drawers | 5 | |
| Standards/Approvals | No | |
| Weight | 59.2kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 700mm | ||
Width 650mm | ||
Depth 525mm | ||
Colour Blue, Light Grey | ||
Number of Drawers 5 | ||
Standards/Approvals No | ||
Weight 59.2kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer cabinet with 5 drawers offers an ideal storage solution for both personal and professional use. Designed with a robust steel housing, it boasts an impressive total capacity of up to 1.5 tonnes, ensuring your tools and materials are safely stored. The cabinet features a sleek design finished in durable powder coat paint, blending seamlessly into various environments. With an ergonomic drawer configuration that includes five individually heighted drawers, this cabinet optimally utilises space and allows for easy access to clutter-free storage, making it perfect for workshops, offices, or garages.
Constructed from heavy duty sheet steel for enhanced durability
Comprises five drawers with varying heights to fit different tools and items
Each drawer has a load capacity of 75kg for reliable performance
Finished in a stylish gentian blue and light grey powder coat for long lasting aesthetics
Compact dimensions of 650x525x700mm make it suitable for a range of spaces
Designed to meet the highest standards of quality, ideal for professional environments
Drawer heights allow for organisation of tools of different sizes conveniently
Related links
- Bott Cabinet 5 700 mm x 650mm x 525 mm, Blue
- Bott Cabinet 5 700 mm x 650mm x 525 mm, Light Grey
- Bott Cabinet 5 700 mm x 650mm x 525 mm Light Grey
- Bott Cabinet 5 700 mm x 650mm x 525 mm Light Grey
- Bott Cabinet 5 700 mm x 650mm x 525 mm, Grey
- Bott Cabinet 5 700 mm x 650mm x 525 mm, Red
- Bott Cabinet 5 800 mm x 650mm x 525 mm Light Grey
- Bott Cabinet 2 700 mm x 650mm x 525 mm Blue
