Bott Cabinet 6, Steel, 800 mm x 1.05m x 550 mm, Light Grey, Anthracite

Subtotal (1 unit)*

€1,017.24

(exc. VAT)

€1,251.21

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,017.24

*price indicative

RS Stock No.:
660-361
Mfr. Part No.:
16925214.19
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cabinet

Case Material

Steel

Height

800mm

Width

1.05m

Depth

550mm

Colour

Light Grey, Anthracite

Number of Drawers

6

Standards/Approvals

No

Weight

100.66kg

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Verso drawer cabinet with 6 drawers is expertly designed to enhance your workspace efficiency while ensuring durability. Perfectly suited for various storage needs, this cabinet features a robust, fully welded steel housing and 100% extension drawers, allowing for easy access and organization of tools and documents. Its stylish finish, available in durable powder coat paint in RAL 7035 light grey and RAL 7016 anthracite grey, adds a contemporary flair to any environment. With a substantial load capacity and thoughtful drawer configuration, this cabinet is ideal for both commercial and industrial settings, ensuring that you have the space and strength to store what you need securely.

Finished in powder coating for resistance to wear and tear

Available in modern RAL 7016 anthracite grey and RAL 7035 light grey for a refined look

Optimally designed dimensions of 1050mm width, 550mm depth, and 800mm height fit well in any workspace

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy