Bott Cabinet 6, Steel, 800 mm x 1.05m x 550 mm, Light Grey

Subtotal (1 unit)*

€1,017.24

(exc. VAT)

€1,251.21

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,017.24

*price indicative

RS Stock No.:
660-022
Mfr. Part No.:
16925214.16
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cabinet

Case Material

Steel

Height

800mm

Width

1.05m

Depth

550mm

Colour

Light Grey

Number of Drawers

6

Standards/Approvals

No

Weight

100.66kg

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Verso drawer cabinet is designed to streamline your workspace while providing ample storage with its six robust drawers. Built with a fully welded steel housing, this cabinet is engineered for durability and ease of use, featuring 100% extension drawers that allow for full access to stored items. The sleek exterior is finished in a durable light grey powder coat, ensuring it withstands the rigors of a busy environment. With a drawer configuration featuring a mix of heights, this cabinet meets diverse storage needs, making it an ideal addition to any workshop or office setup. Whether you need to organize tools or documents, this cabinet offers both functionality and style.

100% extension drawers enable complete access to all contents, promoting efficient organization

Sleek and professional design enhances the aesthetic of any workspace or office environment

Robust construction ensures reliability even in demanding conditions, suited for both home and industrial use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy