Bott Cabinet 5, Steel, 800 mm x 1.05m x 550 mm, Light Grey, Anthracite

Subtotal (1 unit)*

€871.78

(exc. VAT)

€1,072.29

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€871.78

*price indicative

RS Stock No.:
660-820
Mfr. Part No.:
16925212.19
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cabinet

Case Material

Steel

Height

800mm

Width

1.05m

Depth

550mm

Colour

Light Grey, Anthracite

Number of Drawers

5

Weight

94.69kg

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Verso drawer cabinet is expertly designed to offer exceptional storage solutions for your workspace. Constructed from robust, fully welded steel, this cabinet features five drawers with 100% extension for easy access. Each drawer is configured to accommodate various heights and is engineered for a load capacity of 75kg, ensuring durability and functionality for heavy-duty use. Finished in a stylish powder coat with a sleek anthracite grey and contrasting light grey, it seamlessly blends into any modern office or workshop environment. With compact dimensions of 1050mm in width, 550mm in depth, and 800mm in height, it maximizes your storage capabilities without compromising on space.

Drawer load capacity of 75kg makes it suitable for heavy items

Stylish powder-coated finish in anthracite grey and light grey adds a modern touch

Compact dimensions optimize workspace without sacrificing storage efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy