Bott Cabinet 3, Steel, 1 m x 525mm x 550 mm, Light Grey
- RS Stock No.:
- 660-946
- Mfr. Part No.:
- 16925061.16
- Manufacturer:
- Bott
Subtotal (1 unit)*
€610.85
(exc. VAT)
€751.35
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €610.85 |
*price indicative
- RS Stock No.:
- 660-946
- Mfr. Part No.:
- 16925061.16
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1m | |
| Width | 525mm | |
| Depth | 550mm | |
| Colour | Light Grey | |
| Number of Drawers | 3 | |
| Standards/Approvals | No | |
| Weight | 55.36kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1m | ||
Width 525mm | ||
Depth 550mm | ||
Colour Light Grey | ||
Number of Drawers 3 | ||
Standards/Approvals No | ||
Weight 55.36kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso drawer-door cabinet combines practicality with robust design, tailored to meet the demands of professional environments. With three fully welded drawers offering 100% extension, it ensures easy access to tools and supplies. The cabinets steel housing and galvanized steel shelf provide exceptional durability, while the sleek light grey powder coat finish offers a modern aesthetic. Ideal for workshops or industrial settings, it features a secure door with reinforced construction, maximizing storage capabilities. Designed for versatility, the cabinet fits seamlessly into any workspace, making organization efficient and streamlined.
Finished in a durable powder coat paint in RAL 7035 light grey for resistance against wear
Compact dimensions of 525x550x1000mm make it suitable for limited spaces
Ideal for both workshop and industrial applications, enhancing workspace organization
Related links
- Bott Cabinet 3 1 m x 525mm x 550 mm Red
- Bott Cabinet 3 1 m x 525mm x 550 mm Anthracite
- Bott Cabinet 3 1 m x 525mm x 550 mm Blue
- Bott Cabinet 3 600 mm x 525mm x 550 mm, Light Grey
- Bott Cabinet 3 450 mm x 525mm x 550 mm Red
- Bott Cabinet 3 450 mm x 525mm x 550 mm, Light Grey
- Bott Cabinet 3 600 mm x 525mm x 550 mm Light Grey
- Bott Cabinet 3 600 mm x 525mm x 550 mm Light Grey
