Bott Cabinet 3, Steel, 450 mm x 525mm x 550 mm, Light Grey, Red

Subtotal (1 unit)*

€454.70

(exc. VAT)

€559.28

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€454.70

*price indicative

RS Stock No.:
659-574
Mfr. Part No.:
16925001.24
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cabinet

Case Material

Steel

Height

450mm

Width

525mm

Depth

550mm

Colour

Light Grey, Red

Number of Drawers

3

Standards/Approvals

No

Weight

38.07kg

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Verso drawer cabinet with three drawers is meticulously designed to offer robust storage solutions tailored for both professional and personal environments. Featuring 100% extension drawers made from fully welded steel, this cabinet ensures durability and ease of access to your tools and supplies. With a sleek finish in RAL 3004 crimson red and RAL 7035 light grey, it not only serves a practical purpose but also enhances your workspace aesthetic. The compact dimensions of 525x550x450mm make it an ideal choice for maximizing space without sacrificing functionality, ensuring that everything from tools to paperwork is neatly stored away.

Available in an eye-catching crimson red with light grey accents, complementing any workspace

Each drawer has a uniform height of 125mm, optimized for storing a variety of items

Lightweight design at 38.07kg for easier handling and relocation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy