Bott Cabinet 3, Steel, 600 mm x 525mm x 550 mm, Red, Light Grey

Subtotal (1 unit)*

€507.11

(exc. VAT)

€623.75

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€507.11

*price indicative

RS Stock No.:
659-796
Mfr. Part No.:
16925003.24
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cabinet

Case Material

Steel

Height

600mm

Width

525mm

Depth

550mm

Colour

Red, Light Grey

Number of Drawers

3

Standards/Approvals

No

Weight

44.27kg

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Verso drawer cabinet is designed to provide both robust storage and practical organization, perfect for any workspace. With its fully welded steel construction, this cabinet offers durability and stability, accommodating three substantial drawers that extend fully for easy access to your essentials. A sleek powder-coated finish in distinguished crimson red and light grey not only enhances its aesthetic appeal but also ensures longevity against wear and tear. The cabinet's compact dimensions – 525mm wide, 550mm deep, and 600mm high – make it an ideal fit for any setting, whether in a workshop, office, or storage area, enabling efficient use of space without compromising on functionality.

Available in striking crimson red with light grey accents for a modern look

Designed to accommodate a drawer load capacity of up to 75kg

Drawer heights are uniform at 175mm, suitable for storing a variety of items

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy