Bott Cabinet 4, Steel, 700 mm x 525mm x 525 mm, Light Grey
- RS Stock No.:
- 661-073
- Mfr. Part No.:
- 40010021.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€789.36
(exc. VAT)
€970.91
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €789.36 |
*price indicative
- RS Stock No.:
- 661-073
- Mfr. Part No.:
- 40010021.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 700mm | |
| Width | 525mm | |
| Depth | 525mm | |
| Colour | Light Grey | |
| Number of Drawers | 4 | |
| Weight | 56kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 700mm | ||
Width 525mm | ||
Depth 525mm | ||
Colour Light Grey | ||
Number of Drawers 4 | ||
Weight 56kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer cabinet with 4 drawers is designed to meet the storage needs of any workspace. With its heavy-duty reinforced steel housing and a remarkable total capacity of up to 1.5 tonnes, this cabinet brings exceptional durability and reliability. The configuration includes various drawer heights of 100mm, 150mm, and 200mm, allowing for versatile organisation of tools and office supplies. Finished in a sleek powder coat paint in RAL 7035 light grey, the cabinet not only complements modern interiors but also ensures long-lasting protection against wear and tear. Measuring compactly at 525x525x700mm, it fits seamlessly into any environment without compromising on drawer capacity. This cabinet is the perfect blend of functionality and aesthetic appeal, making it an invaluable addition to your workspace.
Constructed from robust sheet steel for enhanced strength and longevity
Powder coated surface provides a durable and attractive finish
Four drawers allow efficient organisation and easy access to stored items
Drawers offer a load capacity of up to 75kg, perfect for heavy tools
Variations in drawer heights cater to different storage needs and item sizes
Compact dimensions make it suitable for smaller spaces without sacrificing storage capacity
Finished in light grey for a modern and professional appearance
Related links
- Bott Cabinet 4 700 mm x 525mm x 525 mm Red
- Bott Cabinet 4 700 mm x 525mm x 525 mm Blue
- Bott Cabinet 4 700 mm x 525mm x 525 mm Light Grey
- Bott Cabinet 4 700 mm x 525mm x 800 mm, Light Grey
- Bott Cabinet 4 700 mm x 525mm x 650 mm, Light Grey
- Bott Cabinet 4 700 mm x 650mm x 525 mm, Light Grey
- Bott Cabinet 2 700 mm x 525mm x 525 mm, Light Grey
- Bott Cabinet 2 700 mm x 525mm x 525 mm Red
