Bott Cabinet 4, Steel, 700 mm x 525mm x 650 mm, Light Grey

Subtotal (1 unit)*

€848.76

(exc. VAT)

€1,043.97

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€848.76

*price indicative

RS Stock No.:
664-000
Mfr. Part No.:
40011062.16V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cabinet

Case Material

Steel

Height

700mm

Width

525mm

Depth

650mm

Colour

Light Grey

Number of Drawers

4

Standards/Approvals

No

Weight

59.16kg

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott cubio drawer cabinet with four drawers is expertly designed to provide optimal storage solutions for your workspace. Constructed from heavy-duty, reinforced sheet steel, this robust cabinet boasts a total capacity of up to 1.5 tones, making it perfect for holding a variety of tools and equipment securely. Each drawer offers 100% extension, ensuring easy access to stored items, while the stylish light grey powder-coated finish enhances both durability and aesthetic appeal. Compact yet spacious, with dimensions of 650mm in width, 525mm in depth, and 700mm in height, this cabinet fits neatly into any environment, making organization hassle-free and efficient.

Heavy-duty reinforced steel housing for unparalleled durability

1.5 tone total capacity provides substantial storage capability

Each drawer can fully extend for easy access to contents

Four drawers designed with varying heights to accommodate diverse items

Light grey powder coat finish resists wear and environmental damage

Compact dimensions allow for efficient use of workspace without compromising storage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy