Bott Cabinet 4, Steel, 700 mm x 525mm x 800 mm, Light Grey

Subtotal (1 unit)*

€992.03

(exc. VAT)

€1,220.20

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€992.03

*price indicative

RS Stock No.:
663-541
Mfr. Part No.:
40012011.16V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cabinet

Case Material

Steel

Height

700mm

Width

525mm

Depth

800mm

Colour

Light Grey

Number of Drawers

4

Weight

71.44kg

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott cubio drawer cabinet with four drawers is designed to elevate your workspace's organizational potential while providing a robust storage solution. Constructed from reinforced steel, this unit boasts an impressive total capacity of up to 1.5 tones, making it ideal for heavy-duty applications. Each of the fully extending drawers offers generous storage and an optimal loading feature, accommodating weights of up to 75 kg. Finished in a sleek, light grey powder coat, it blends seamlessly into any environment, ensuring both durability and a professional aesthetic. With its compact dimensions (800mm wide, 525mm deep, and 700mm high), it’s perfectly suited for various settings, from workshops to offices, enhancing efficiency and accessibility.

Constructed from heavy-duty sheet steel for exceptional durability

Offers a total loading capacity of up to 1.5 tones, suitable for demanding storage needs

Four drawers, including 1x 100mm, 2x 150mm, and 1x 200mm heights, to accommodate various items

Each drawer can hold up to 75 kg, ensuring stability and functionality under load

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy