Bott Cabinet 5, Steel, 800 mm x 750mm x 1.05 m, Red
- RS Stock No.:
- 661-222
- Mfr. Part No.:
- 40029009.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,515.19
(exc. VAT)
€1,863.68
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,515.19 |
*price indicative
- RS Stock No.:
- 661-222
- Mfr. Part No.:
- 40029009.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 800mm | |
| Width | 750mm | |
| Depth | 1.05m | |
| Colour | Red | |
| Number of Drawers | 5 | |
| Standards/Approvals | No | |
| Weight | 118.5kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 800mm | ||
Width 750mm | ||
Depth 1.05m | ||
Colour Red | ||
Number of Drawers 5 | ||
Standards/Approvals No | ||
Weight 118.5kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio drawer cabinet with 5 drawers is designed for robust storage solutions in industrial and workshop settings. Built with a heavy-duty reinforced steel housing, it offers an impressive total capacity of up to 1.5 tonnes, ensuring it can handle your demanding storage needs. The cabinet features 100% extension drawers, allowing easy access to contents, while its stylish finish in durable powder coat paint RAL 7035 light grey and RAL 3004 crimson red adds a modern touch to any workspace. With dimensions of 1050mm in width, 750mm in depth, and 800mm in height, this cabinet is not only functional but also compact enough for versatile placement, making it an ideal choice for anyone seeking a practical and attractive storage solution.
Constructed from sheet steel for durability
Drawers extend fully to maximise accessibility and organisation
Available in a stylish colour combination of crimson red and light grey
Features five drawers with varying heights to suit different storage needs
Each drawer has a load capacity of 75kg ensuring it can handle substantial weight
Finished with a powder coating for enhanced resistance to wear and tear
Compact design allows for efficient use of space in diverse environments
Related links
- Bott Cabinet 5 800 mm x 750mm x 1.05 m, Grey
- Bott Cabinet 5 800 mm x 750mm x 1.05 m, Light Grey
- Bott Cabinet 5 800 mm x 650mm x 1.05 m, Red
- Bott Cabinet 6 800 mm x 750mm x 1.05 m, Red
- Bott Cabinet 5 800 mm x 750mm x 1.3 m, Red
- Bott Cabinet 5 800 mm x 750mm x 800 mm, Red
- Bott Cabinet 9 1 m x 750mm x 1.05 m, Red
- Bott Cabinet 7 1 m x 750mm x 1.05 m, Red
