Bott Cabinet 5, Steel, 800 mm x 650mm x 1.05 m, Red

Subtotal (1 unit)*

€1,426.06

(exc. VAT)

€1,754.05

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,426.06

*price indicative

RS Stock No.:
662-483
Mfr. Part No.:
40021009.24V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cabinet

Case Material

Steel

Height

800mm

Width

650mm

Depth

1.05m

Colour

Red

Number of Drawers

5

Standards/Approvals

No

Weight

106.2kg

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio drawer cabinet with 5 drawers is designed for efficient storage and accessibility in professional environments. Its robust steel housing supports a total capacity of up to 1.5 tonne, ensuring it can handle heavy workloads while maintaining durability. The cabinet features 100% extension drawers, allowing full visibility and utilisation of stored items. Finished in a striking combination of crimson red and light grey, this cabinet not only serves a functional purpose but also enhances the aesthetic of any workspace. Measuring 1050mm in width, 650mm in depth, and 800mm in height, it provides ample space for tools and equipment, making it a practical addition to workshops or commercial settings.

Heavy duty steel construction guarantees long lasting durability

Five drawers with varying heights accommodate a variety of items

Drawer load capacity of 75kg ensures safe handling of heavier tools

Finished in durable powder coat paint to withstand wear and tear

Compact dimensions for optimal space utilisation

Perfect for both industrial and commercial settings requiring efficient storage solutions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy