Bott Cabinet 5, Steel, 800 mm x 750mm x 1.3 m, Red
- RS Stock No.:
- 663-620
- Mfr. Part No.:
- 40030007.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€2,008.66
(exc. VAT)
€2,470.65
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,008.66 |
*price indicative
- RS Stock No.:
- 663-620
- Mfr. Part No.:
- 40030007.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 800mm | |
| Width | 750mm | |
| Depth | 1.3m | |
| Colour | Red | |
| Number of Drawers | 5 | |
| Weight | 136.6kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 800mm | ||
Width 750mm | ||
Depth 1.3m | ||
Colour Red | ||
Number of Drawers 5 | ||
Weight 136.6kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio drawer cabinet is designed to optimise your workspace with its robust and functional design. This heavy-duty cabinet features a reinforced steel housing that supports a total capacity of up to 1.5 tonnes, ensuring it meets the demands of any busy environment. Equipped with five fully extending drawers, this cabinet provides ample storage solutions, with configurations ideal for various tools and equipment. Finished in a sleek powder coat paint, it combines durability with a modern aesthetic, making it a perfect addition to any professional setting. Its compact dimensions of 1300mm wide, 750mm deep, and 800mm high make it suitable for various spaces while still offering substantial storage capabilities.
Constructed from heavy duty sheet steel for superior strength and durability
Five drawers with a load capacity of 75kg each allowing for versatile storage options
Drawers fully extend for easy access to stored items enhancing efficiency during use
Stylish powder coat finish in RAL 3004 crimson red and RAL 7035 light grey adds a professional touch
Compact design fits seamlessly into various workspaces
Designed for easy organisation suitable for workshops garages and industrial environments
Related links
- Bott Cabinet 5 800 mm x 750mm x 1.3 m, Grey
- Bott Cabinet 5 800 mm x 750mm x 1.3 m, Light Grey
- Bott Cabinet 5 800 mm x 750mm x 1.3 m, Blue
- Bott Cabinet 5 800 mm x 650mm x 1.3 m, Red
- Bott Cabinet 5 800 mm x 750mm x 1.05 m, Red
- Bott Cabinet 5 1 m x 750mm x 1.3 m, Red
- Bott Cabinet 6 800 mm x 750mm x 1.3 m, Red
- Bott Cabinet 5 800 mm x 750mm x 800 mm, Red
