Bott Cabinet 6, Steel, 1 m x 650mm x 525 mm, Red

Subtotal (1 unit)*

€1,212.53

(exc. VAT)

€1,491.41

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,212.53

*price indicative

RS Stock No.:
661-328
Mfr. Part No.:
40018061.24V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cabinet

Case Material

Steel

Height

1m

Width

650mm

Depth

525mm

Colour

Red

Number of Drawers

6

Weight

85.6kg

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott cubio drawer cabinet with 7 drawers is expertly designed for heavy-duty storage needs, crafted with a robust steel housing that supports up to 1.5 tones of total capacity. This cabinet features 100% extension drawers, ensuring full access to your contents. Its efficient drawer configuration includes various heights, catering to diverse storage requirements. Finished in durable powder coat paint, it is available in a sleek RAL 7035 light grey and a striking RAL 3004 crimson red, perfectly complementing any workspace environment. Ideal for both professional and industrial applications, this cabinet simplifies organization while maintaining an aesthetically pleasing appearance.

Constructed from reinforced sheet steel for exceptional durability

Drawer configuration includes 2x 75mm, 2x 100mm, 1x 150mm, and 2x 200mm drawers, tailored to various storage needs

Each drawer can support a load capacity of 75 kg, ensuring reliable performance

100% extension drawers provide complete access to stored items, enhancing usability

Finished with a rugged powder coat in light grey and crimson red, ensuring longevity and style

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy